Part Details for ST005PCN50 by LeaderTech
Overview of ST005PCN50 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST005PCN50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4941
|
Newark | Fabric Shielding Tape, 1" X 85Ft, Adhesive Type:Acrylic Adhesive, Tape Type:-, Conductivity:Conductive, Total Tape Thickness:5 Mil (0.127 Mm), Roll Length - Imperial:85Ft, Roll Length - Metric:25M, Tape Width - Imperial:1", Width:1" Rohs Compliant: Yes |Leader Tech-Ferrishield ST005PCN50 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0800 / $79.4500 | Buy Now |
DISTI #
ST005PCN50-ND
|
DigiKey | RF EMI SHIELDING TAPE 0.5" Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5290 | Buy Now |
DISTI #
861-ST005PCN50
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FABRIC SHLDING TAPE 0.5"W 0.005"T 85'L RoHS: Compliant | 0 |
|
$43.0800 / $44.5300 | Order Now |
DISTI #
70029260
|
RS | Tape, Conductive, Metallized Fabric, 0.5" Width, 0.005" Thick | Leader Tech / FerriShield ST005PCN50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8500 / $78.5700 | RFQ |