Part Details for ST10200C by SMC Diode Solutions
Overview of ST10200C by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST10200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST10200C-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 10A, TO220AB, Ufmax: 730mV Min Qty: 1 | 0 |
|
$0.2760 / $0.7310 | RFQ |