Part Details for ST106M050AC3JAKPLP by KEMET Corporation
Overview of ST106M050AC3JAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST106M050AC3JAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EST106M050AC3JA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50Vo 10uF 105C 5K Hr 20% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 20800 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
$0.0360 | Buy Now |