Part Details for ST11S008V4HR2000 by JAE Electronics
Overview of ST11S008V4HR2000 by JAE Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST11S008V4HR2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ST11S008V4HR2000
|
Mouser Electronics | Memory Card Connectors microSD PUSH-PUSH HIGH RETENTION LOCK RoHS: Compliant | 12036 |
|
$1.3700 / $2.6700 | Buy Now |
DISTI #
70672420
|
RS | ST11-H series, microSD memory card connector, push-push type | JAE Electronics Inc. ST11S008V4HR2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$4,227.9800 | RFQ |
DISTI #
JAEST11S008V4HR2000
|
Heilind Electronics | Americas - 0 in Stock9000 On Order |
|
$1.6262 / $1.6516 | Buy Now | |
DISTI #
JAEST11S008V4HR2000.P
|
Heilind Electronics | CUT TAPE | Americas - 0 in Stock |
|
$2.0469 / $2.6200 | Buy Now |
DISTI #
ST11S008V4HR2000
|
TTI | Memory Card Connectors microSD PUSH-PUSH HIGH RETENTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,523.3200 | Buy Now |
DISTI #
COREC37930
|
Rutronik | 08P micro SD Card Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 1950 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0156 / $1.0800 | Buy Now |
|
Chip1Cloud | CONN MICRO SD CARD PUSH-PUSH R/A | 4410 |
|
RFQ | |
|
LCSC | 1.25mm Gold MicroSD card (TF card) Self bomb - SD Card / Memory Card Connector ROHS | 4011 |
|
$0.3014 / $0.5177 | Buy Now |