There are no models available for this part yet.
Overview of ST12100S by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST12100S by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-ST12100SCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 12A TO277B Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11438 In Stock |
|
$0.2346 / $0.5000 | Buy Now |
CAD Models for ST12100S by SMC Diode Solutions
Related Parts for ST12100S
-
DF1502SRectifier Diodes
-
MMSZ5242B-7-FZener Diodes
-
C1808V683KDRACTUFixed Capacitors
-
SMBJ58ATransient Suppressors
-
RL2010JK-070R68LFixed Resistors
-
LMZ10501SILRSwitching Regulator or Controllers
-
ZXTN19060CFFTASmall Signal Bipolar Transistors
-
HFW6S-2STE1LFHeaders and Edge Type Connectors
-
LIS3DHTROther Analog ICs