Part Details for ST1212/S3 by Weipu Connector
Overview of ST1212/S3 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1212/S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1212/S3
|
TME | Socket, ST12, female, PIN: 3, IP67, 13A, soldering, 250V, 2mm2 Min Qty: 1 | 96 |
|
$3.1800 / $4.7700 | Buy Now |