Part Details for ST1213/S7 by Weipu Connector
Overview of ST1213/S7 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1213/S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1213/S7
|
TME | Socket, ST12, female, PIN: 7, IP67, 5A, soldering, 125V, 0.75mm2 Min Qty: 1 | 34 |
|
$3.6200 / $5.4100 | Buy Now |