Part Details for ST121HD20L by StarTech
Overview of ST121HD20L by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST121HD20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8296
|
Newark | Hdmi Over Cat6 Extender, 330Ft, 240Vac Rohs Compliant: Yes |Startech ST121HD20L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$788.0700 / $907.8200 | Buy Now |
DISTI #
72014785
|
RS | HDMI over CAT6 Extender - 4K 60Hz - 330ft / 100m - IR Support - HDMI Balun | StarTech.com ST121HD20L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$855.3400 / $929.7200 | Buy Now |
|
NAC | HDMI over CAT6 Extender 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$507.5900 | Buy Now |
|
Neutron USA | 100M HDMI OVER CAT6 EXTENDER 4K 60 IR SUP | 50 |
|
$494.9900 | Buy Now |
Part Details for ST121HD20L
ST121HD20L CAD Models
ST121HD20L Part Data Attributes
|
ST121HD20L
StarTech
Buy Now
|
Compare Parts:
ST121HD20L
StarTech
|
Samacsys Manufacturer | Startech |