Part Details for ST1225-10-401-A by Amphenol RF
Overview of ST1225-10-401-A by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1225-10-401-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5581
|
Newark | Rf Antenna, 5.925Ghz To 7.125Ghz, 1W, Antenna Type:Pcb/Iot/Ism/Unii/Wifi 2/Wifi 3/Wifi 4/Wifi 5/Wifi 6/Wi-Fi 6E/Wlan/Zigbee, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Gain:4.1Dbi, Vswr:-, Input Power:1W Rohs Compliant: Yes |Amphenol Rf ST1225-10-401-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.0800 / $4.4000 | Buy Now |
DISTI #
115-ST1225-10-401-A-ND
|
DigiKey | RF ANTENNA INTERNAL AMC PLUG MUL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
496 In Stock |
|
$1.7096 / $3.5400 | Buy Now |
DISTI #
AMRST1225-10-401-A
|
Heilind Electronics | RF ANTENNA INTERNAL AMC PLUG M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.5700 / $3.0900 | Buy Now | |
DISTI #
AMRST1225-10-401-A
|
Interstate Connecting Components | RF ANTENNA INTERNAL AMC PLUG M | 0 |
|
Buy Now | |
DISTI #
4308779
|
element14 Asia-Pacific | RF ANTENNA, 5.925GHZ TO 7.125GHZ, 1W RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$2.7458 / $4.3770 | Buy Now |
DISTI #
4308779
|
Farnell | RF ANTENNA, 5.925GHZ TO 7.125GHZ, 1W RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 500 |
|
$3.3063 / $4.7215 | Buy Now |