Part Details for ST1228-30-001-A by Amphenol RF
Overview of ST1228-30-001-A by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1228-30-001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9340
|
Newark | Rf Antenna, 5.925Ghz To 7.125Ghz, 1W, Antenna Type:Wi-Fi 6E/Iot, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Sma Connector, Gain:2.5Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST1228-30-001-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.8200 / $7.7900 | Buy Now |
DISTI #
115-ST1228-30-001-A-ND
|
DigiKey | MULTI BAND EXTERNAL RF ANTENNA W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1642 / $7.3400 | Buy Now |
DISTI #
74981304
|
RS | RF Antenna External WiFi ANT, Swivel, SMA Plug,2400-2500/5150-5825/5925-7125 MHz | Amphenol RF ST1228-30-001-A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 | RFQ |
DISTI #
AMRST1228-30-001-A
|
Heilind Electronics | MULTI BAND EXTERNAL RF ANTENNA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $10.8800 | Buy Now | |
DISTI #
AMRST1228-30-001-A
|
Interstate Connecting Components | MULTI BAND EXTERNAL RF ANTENNA | 0 |
|
Buy Now |