Part Details for ST12D103F by Electronic Concepts Inc
Overview of ST12D103F by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST12D103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2844 |
|
RFQ | ||
|
Quest Components | 2275 |
|
$15.0000 / $22.5000 | Buy Now |
Part Details for ST12D103F
ST12D103F CAD Models
ST12D103F Part Data Attributes
|
ST12D103F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
ST12D103F
Electronic Concepts Inc
Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for ST12D103F
This table gives cross-reference parts and alternative options found for ST12D103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST12D103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1906TC-3-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | ST12D103F vs A1906TC-3-0.01-1-1 |
T1906EC-3B-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | ST12D103F vs T1906EC-3B-0.01-1-1 |
A1906EC-3B-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | ST12D103F vs A1906EC-3B-0.01-1-1 |