Part Details for ST15150 by SMC Diode Solutions
Overview of ST15150 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST15150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-ST15150-ND
|
DigiKey | DIODE SCHOTTKY 150V TO220AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
935 In Stock |
|
$0.3016 / $0.9000 | Buy Now |
DISTI #
ST15150-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 15A, TO220AC, tube Min Qty: 1 | 0 |
|
$0.3220 / $0.7390 | RFQ |