Part Details for ST151V450A052 by Cornell Dubilier Electronics Inc
Overview of ST151V450A052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST151V450A052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1490
|
Newark | Strobe |Cornell Dubilier ST151V450A052 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9500 / $37.9100 | Buy Now |
DISTI #
338-ST151V450A052-ND
|
DigiKey | STROBE Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5800 | Buy Now |
DISTI #
598-ST151V450A052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In STROBE RoHS: Compliant | 0 |
|
$29.0300 / $39.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $39.7000 | Buy Now |
Part Details for ST151V450A052
ST151V450A052 CAD Models
ST151V450A052 Part Data Attributes
|
ST151V450A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ST151V450A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 610 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.695 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |