Part Details for ST151V45OA052 by Cornell Dubilier Electronics Inc
Overview of ST151V45OA052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST151V45OA052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5397
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 450V, +20,-10%, Snap-In, Capacitance:150µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Esr:0.61Ohm Rohs Compliant: Yes |Cornell Dubilier ST151V45OA052 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |