Part Details for ST18/SMAM/SMAM/48IN (ALTERNATE: 84003373) by HUBER+SUHNER
Overview of ST18/SMAM/SMAM/48IN (ALTERNATE: 84003373) by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18/SMAM/SMAM/48IN (ALTERNATE: 84003373)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321777
|
RS | RF Cable Assembly, Test lead 18GHz, Sucotest 18, SMAm/SMAm, 48in | HUBER+SUHNER ST18/SMAm/SMAm/48in RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$193.8200 / $217.7700 | Buy Now |