There are no models available for this part yet.
Overview of ST18N532 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST18N532 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK4880
|
Newark | N Male (Plug) Termination (Load) 10 Watts To 18 Ghz With Chain, 1.4 Vswr |Fairview Microwave ST18N532 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$150.4700 / $182.5700 | Buy Now | |
DISTI #
5328-ST18N532-ND
|
DigiKey | TERM PLUG TYPE N 1.4 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$199.1500 | Buy Now | |
DISTI #
74898237
|
RS | N Male (Plug) Termination (Load) 10 Watts To 18 GHz With Chain, 1.4 VSWR | Fairview Microwave ST18N532 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4900 / $152.7200 | RFQ | |
Onlinecomponents.com | N Male (Plug) Termination (Load) 10 Watts To 18 GHz With Chain, 1.4 VSWR RoHS: Compliant | 0 |
|
$135.4200 / $145.4500 | Buy Now | ||
DISTI #
77728578
|
Verical | RF Load 10 Watts To 18 GHz WithChain N Male Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$120.0700 / $151.9900 | Buy Now | |
DISTI #
ST18N532
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Power: 10 Watt. N Male (Plug) Termination (Load) 10 Watts To 18 GHz With Chain, 1.4 VSWR, RF load / termination (also known as a dummy load) part number ST18N532 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number ST18N532 has a maximum input power of 10 Watts and a maximum VSWR of 1.4:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 50 |
|
$130.7100 / $151.9900 | Buy Now |