Drivers And Interfaces
ST1G3234BBJR
STMicroelectronics
Description: SPECIALTY INTERFACE CIRCUIT, PBGA5, FLIP-CHIP-5

Overview of ST1G3234BBJR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST1G3234BBJR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1G3234BBJR by STMicroelectronics

ST1G3234BBJR
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
FLIP-CHIP
Package Description
FLIP-CHIP-5
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PBGA-B5
Length
1.36 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,3X3,17/10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.714 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.02 mm
Want to compare parts?
  1. ST1G3234BBJR
    STMicroelectronics
    SPECIALTY INTERFACE CIRCUIT, PBGA5, FLIP-CHIP-5
    VS

Alternate Parts for ST1G3234BBJR

This table gives cross-reference parts and alternative options found for ST1G3234BBJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1G3234BBJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST1G3234BJR SPECIALTY INTERFACE CIRCUIT, PBGA5, ROHS COMPLIANT, FLIP CHIP, 5 PIN STMicroelectronics ST1G3234BBJR vs ST1G3234BJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1G3234BBJR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1G3234BBJR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST1G3234BBJR would you like to use for your alert(s)?
  • Please alert me when ST1G3234BBJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1G3234BBJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1G3234BBJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1G3234BBJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1G3234BBJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1G3234BBJR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: