Part Details for ST1S03PMR by STMicroelectronics
Overview of ST1S03PMR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ST1S03PMR
ST1S03PMR CAD Models
ST1S03PMR Part Data Attributes
|
ST1S03PMR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S03PMR
STMicroelectronics
1.5 A, 1.5 MHz adjustable, step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ST1S03PMR
This table gives cross-reference parts and alternative options found for ST1S03PMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S03PMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S03PM | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S03PM |
ST1S06PUR | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | STMicroelectronics | ST1S03PMR vs ST1S06PUR |
ST1S06PU33 | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S06PU33 |
ST1S03APM | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S03APM |
ST1S06PM | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S06PM |
ST1S06APU | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S06APU |
ST1S06PU12R | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | STMicroelectronics | ST1S03PMR vs ST1S06PU12R |
ST1S03AIPUR | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S03AIPUR |
ST1S03RPM | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S03RPM |
ST1S03PU | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | STMicroelectronics | ST1S03PMR vs ST1S03PU |