Part Details for ST1W008S4BR1500 by Japan Aviation Electronics Industry Limited
Overview of ST1W008S4BR1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1W008S4BR1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2345-1-ND
|
DigiKey | CONN MICRO SD CARD HINGED TYPE Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6985 In Stock |
|
$1.0699 / $2.1700 | Buy Now |
Part Details for ST1W008S4BR1500
ST1W008S4BR1500 CAD Models
ST1W008S4BR1500 Part Data Attributes:
|
ST1W008S4BR1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
ST1W008S4BR1500
Japan Aviation Electronics Industry Limited
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |