Part Details for ST2000VX008 by Seagate Technology
Overview of ST2000VX008 by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2000VX008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST2000VX008
|
Avnet Americas | Hard Drive 2 TB 5900RPM Internal Non-Encrypted 3.5-Inch 26.11mm SATA 3 Carton - Boxed Product (Development Kits) (Alt: ST2000VX008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
ST2000VX008
|
Avnet Americas | Hard Drive 2 TB 5900RPM Internal Non-Encrypted 3.5-Inch 26.11mm SATA 3 Carton - Boxed Product (Development Kits) (Alt: ST2000VX008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3446623
|
Farnell | DRIVE, SKYHAWK, 3.5IN SURVEILLANCE, 2TB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$68.9895 | Buy Now |