Part Details for ST201M-C3 by ABB Low Voltage Products and Systems
Overview of ST201M-C3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST201M-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9535
|
Newark | Mcb St200M 1P C 3A Ul1077 Rohs Compliant: Yes |Abb ST201M-C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $38.9800 | Buy Now |
DISTI #
71601759
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, C Curve,1 Pole,3A | ABB ST201M-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 106 |
|
$25.0100 / $31.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1100 / $31.9100 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, C Curve, 1 Pole, 3A | 50 |
|
$120.2600 | Buy Now |