Part Details for ST201M-C8 by ABB Low Voltage Products and Systems
Overview of ST201M-C8 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST201M-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9559
|
Newark | Mcb St200M 1P C 8A Ul1077 Rohs Compliant: Yes |Abb ST201M-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $38.9800 | Buy Now |
DISTI #
71601783
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, C Curve,1 Pole,8A | ABB ST201M-C8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1800 / $30.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1100 / $31.9100 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, C Curve, 1 Pole, 8A | 0 |
|
$115.3200 | Buy Now |