ST201V360K052
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 200uF, Through Hole Mount, RADIAL LEADED

Overview of ST201V360K052 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ST201V360K052 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92B0965
Newark Aluminum Electrolytic Capacitor 200Uf, 360V, +20,-10%, Snap-In, Capacitance:200µf, Voltage(Dc):360V, Voltage(Ac):-, Capacitance Tolerance:-10%, +20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Esr:0.46Ohm Rohs Compliant: Yes |Cornell Dubilier ST201V360K052 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $32.4400
  • 25 $29.1600
  • 50 $26.6500
  • 100 $26.0700
  • 250 $25.3000
$25.3000 / $32.4400 Buy Now
DISTI # 338-ST201V360K052-ND
DigiKey CAP ALUM 360V POLAR Min Qty: 10 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $31.1200
$31.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $33.9900
  • 5 $31.7400
  • 25 $19.5300
  • 50 $13.6800
  • 100 $9.4900
  • 250 $8.7300
  • 500 $8.4900
$8.4900 / $33.9900 Buy Now
DISTI # ST201V360K052
TTI Aluminum Electrolytic Capacitors - Snap In 200UF 360V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 0
  • 10 $31.2500
  • 25 $29.1600
  • 50 $26.6500
  • 100 $18.2400
  • 250 $15.5700
$15.5700 / $31.2500 Buy Now
DISTI # ST201V360K052
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for ST201V360K052 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST201V360K052 by Cornell Dubilier Electronics Inc

ST201V360K052
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
460 mΩ
JESD-609 Code
e3
Leakage Current
0.74 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
360 V
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ST201V360K052
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 200uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for ST201V360K052

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST201V360K052 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST201V360K052 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of ST201V360K052 would you like to use for your alert(s)?
  • Please alert me when ST201V360K052 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST201V360K052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST201V360K052 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST201V360K052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST201V360K052.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST201V360K052 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: