Part Details for ST202M-C10 by ABB
Overview of ST202M-C10 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, C Curve, 2 Pole, 10A | 50 |
|
$201.4400 | Buy Now |
Part Details for ST202M-C10
ST202M-C10 CAD Models
ST202M-C10 Part Data Attributes:
|
ST202M-C10
ABB
Buy Now
|
Compare Parts:
ST202M-C10
ABB
|
Samacsys Manufacturer | ABB |