Part Details for ST202M-C6 by ABB Low Voltage Products and Systems
Overview of ST202M-C6 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9740
|
Newark | Mcb St200M 2P C 6A Ul1077 Rohs Compliant: Yes |Abb ST202M-C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$61.8000 / $82.3900 | Buy Now |
DISTI #
71602126
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, C Curve,2 Pole,6A | ABB ST202M-C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$65.9100 / $82.3900 | Buy Now |
|
Onlinecomponents.com | Miniature Circuit Breaker |
26 In Stock |
|
$61.5200 / $78.8300 | Buy Now |
DISTI #
69124217
|
Verical | ST202M-C6 Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 25 |
|
$103.7237 | Buy Now |
DISTI #
3273237
|
element14 Asia-Pacific | MCB ST200M 2P C 6A UL1077 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$83.0233 | Buy Now |
DISTI #
3273237
|
Farnell | MCB ST200M 2P C 6A UL1077 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 11 |
|
$85.6667 | Buy Now |
|
Master Electronics | Miniature Circuit Breaker |
26 In Stock |
|
$61.5200 / $78.8300 | Buy Now |