Part Details for ST202M-K30 by ABB Low Voltage Products and Systems
Overview of ST202M-K30 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-K30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9779
|
Newark | Mcb St200M 2P K 30A Ul1077 Rohs Compliant: Yes |Abb ST202M-K30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4400 / $88.0600 | Buy Now |
DISTI #
71602165
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 30A | ABB ST202M-K30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 92 |
|
$66.2200 / $82.7800 | Buy Now |
|
Onlinecomponents.com | Thermal Magnetic Circuit Breaker - Miniature - 2 Pole - 30A - 10kA - 480Y/277VAC - K Curve - System pro M compact ST200M Series - DIN Rail Mount. RoHS: Compliant |
1 In Stock 9 On Order |
|
$57.9400 / $78.6900 | Buy Now |
|
Master Electronics | Thermal Magnetic Circuit Breaker - Miniature - 2 Pole - 30A - 10kA - 480Y/277VAC - K Curve - System pro M compact ST200M Series - DIN Rail Mount. RoHS: Compliant |
1 In Stock 9 On Order |
|
$57.9400 / $78.6900 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 30A | 2 |
|
$114.9900 | Buy Now |