Part Details for ST202M-K40 by ABB Low Voltage Products and Systems
Overview of ST202M-K40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9783
|
Newark | Mcb St200M 2P K 40A Ul1077 Rohs Compliant: Yes |Abb ST202M-K40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1300 / $92.3200 | Buy Now |
DISTI #
71602169
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve,2 Pole,40A | ABB ST202M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$70.7400 / $88.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.7400 / $82.4900 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 40A | 0 |
|
$221.6200 | Buy Now |