Part Details for ST203M-K40 by ABB Low Voltage Products and Systems
Overview of ST203M-K40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST203M-K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9982
|
Newark | Mcb St200M 3P K 40A Ul1077 Rohs Compliant: Yes |Abb ST203M-K40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1400 / $133.5200 | Buy Now |
DISTI #
71602367
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 3 Pole, 40A | ABB ST203M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 62 |
|
$106.9000 / $133.6200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 3 Pole, 40A RoHS: Compliant |
6 In Stock |
|
$100.0000 / $128.1200 | Buy Now |
|
Master Electronics | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 3 Pole, 40A RoHS: Compliant |
6 In Stock |
|
$100.0000 / $128.1200 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 3 Pole, 40A | 50 |
|
$288.8200 | Buy Now |