Part Details for ST2052BDR by STMicroelectronics
Overview of ST2052BDR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ST2052BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST2052BDR
|
Avnet Americas | USB Power SW DIST Dual 5.5V 1A 8-Pin SO N T/R - Tape and Reel (Alt: ST2052BDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 8 Pin Plastic SOP | 300 |
|
$0.5851 / $1.2537 | Buy Now |
DISTI #
ST2052BDR
|
Avnet Americas | USB Power SW DIST Dual 5.5V 1A 8-Pin SO N T/R - Tape and Reel (Alt: ST2052BDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for ST2052BDR
ST2052BDR CAD Models
ST2052BDR Part Data Attributes:
|
ST2052BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2052BDR
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ST2052BDR
This table gives cross-reference parts and alternative options found for ST2052BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2052BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2026A-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | ST2052BDR vs MIC2026A-2YM-TR |
TPS2052BDG4 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | ST2052BDR vs TPS2052BDG4 |
TPS2052BD | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | ST2052BDR vs TPS2052BD |
TPS22968NDPUT | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | ST2052BDR vs TPS22968NDPUT |
TPS22968DPUT | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | ST2052BDR vs TPS22968DPUT |
MIC2076-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | ST2052BDR vs MIC2076-2YM-TR |
SIP32414DNP-T1-GE4 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TDFN-8 | Vishay Intertechnologies | ST2052BDR vs SIP32414DNP-T1-GE4 |
TPS2052BDR | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | ST2052BDR vs TPS2052BDR |
TPS22968NDPUR | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | ST2052BDR vs TPS22968NDPUR |
TPS2052BDGNR | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | ST2052BDR vs TPS2052BDGNR |