-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance HF reader / NFC initiator for payment applications with 1 W output power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7035
|
Newark | Rfid, Reader, 13.56Mhz, Vfqfpn-32 Rohs Compliant: Yes |Stmicroelectronics ST25R3912-AQWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4989 |
|
$3.3300 / $6.7300 | Buy Now |
DISTI #
94AC2398
|
Newark | St25 Readers Rohs Compliant: Yes |Stmicroelectronics ST25R3912-AQWT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
497-ST25R3912-AQWTCT-ND
|
DigiKey | NFC / HF RFID READER IC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$2.6329 | Buy Now |
DISTI #
ST25R3912-AQWT
|
Avnet Americas | HF Reader/NFC Initiator 13.56MHz 32-Pin VFQFPN T/R - Tape and Reel (Alt: ST25R3912-AQWT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7342 / $2.8518 | Buy Now |
DISTI #
511-ST25R3912-AQWT
|
Mouser Electronics | NFC/RFID Tags & Transponders High performance HF reader/NFC initiator for payment 1 W output power RoHS: Compliant | 3981 |
|
$2.6300 / $5.5100 | Buy Now |
|
STMicroelectronics | High performance HF reader / NFC initiator for payment applications with 1 W output power RoHS: Compliant Min Qty: 1 | 3981 |
|
$3.2200 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.4000 | Buy Now |
|
Bristol Electronics | 104000 |
|
RFQ | ||
DISTI #
ST25R3912-AQWT
|
Avnet Americas | HF Reader/NFC Initiator 13.56MHz 32-Pin VFQFPN T/R - Tape and Reel (Alt: ST25R3912-AQWT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7342 / $2.8518 | Buy Now |
DISTI #
ST25R3912-AQWT
|
Avnet Americas | HF Reader/NFC Initiator 13.56MHz 32-Pin VFQFPN T/R - Tape and Reel (Alt: ST25R3912-AQWT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7342 / $2.8518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3912-AQWT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3912-AQWT
STMicroelectronics
High performance HF reader / NFC initiator for payment applications with 1 W output power
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-08-21 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |