Part Details for ST25TA512-AC6G5 by STMicroelectronics
Overview of ST25TA512-AC6G5 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Price & Stock for ST25TA512-AC6G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4691
|
Newark | St25 Tags Hf |Stmicroelectronics ST25TA512-AC6G5 Min Qty: 7519 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST25TA512-AC6G5-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ST25TA512-AC6G5
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TA512-AC6G5) RoHS: Not Compliant Min Qty: 7519 Package Multiple: 999999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ST25TA512-AC6G5
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TA512-AC6G5) RoHS: Not Compliant Min Qty: 7519 Package Multiple: 999999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ST25TA512-AC6G5
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TA512-AC6G5) RoHS: Not Compliant Min Qty: 7519 Package Multiple: 999999 Container: Bulk | 0 |
|
RFQ |
Part Details for ST25TA512-AC6G5
ST25TA512-AC6G5 CAD Models
ST25TA512-AC6G5 Part Data Attributes
|
ST25TA512-AC6G5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TA512-AC6G5
STMicroelectronics
NFC Forum Type 4 Tag IC with 512-bit EEPROM
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE | |
Manufacturer Package Code | GOLD BUMPED DICE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2017-02-28 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 512 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X8 | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |