Part Details for ST25TB512-AC6G6 by STMicroelectronics
Overview of ST25TB512-AC6G6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST25TB512-AC6G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4695
|
Newark | St25 Tags Hf |Stmicroelectronics ST25TB512-AC6G6 Min Qty: 8265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST25TB512-AC6G6-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Min Qty: 8265 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
ST25TB512-AC6G6
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TB512-AC6G6) RoHS: Not Compliant Min Qty: 8265 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
|
STMicroelectronics | 13.56 MHz short-range contactless memory chip with 512-bit EEPROM and anticollision functions Min Qty: 1 | 0 |
|
$0.1700 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0738 | Buy Now |
DISTI #
ST25TB512-AC6G6
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TB512-AC6G6) RoHS: Not Compliant Min Qty: 8265 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
DISTI #
ST25TB512-AC6G6
|
Avnet Americas | MEMORY - Bulk (Alt: ST25TB512-AC6G6) RoHS: Not Compliant Min Qty: 8265 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
DISTI #
ST25TB512-AC6G6
|
Avnet Silica | MEMORY (Alt: ST25TB512-AC6G6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25TB512-AC6G6
|
EBV Elektronik | MEMORY (Alt: ST25TB512-AC6G6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for ST25TB512-AC6G6
ST25TB512-AC6G6 CAD Models
ST25TB512-AC6G6 Part Data Attributes
|
ST25TB512-AC6G6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TB512-AC6G6
STMicroelectronics
13.56 MHz short-range contactless memory chip with 512-bit EEPROM and anticollision fucntions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 512 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X32 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |