-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL VOLTAGE REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0282
|
Newark | Ldo, Adj, Fixed, 3.3V/1.25 To 5.9V, 1A, Output Type:Adjustable, Fixed, Input Voltage Min:4.5V, Input Voltage Max:7V, No. Of Outputs:2Outputs, Output Voltage Min:1.25V, Output Voltage Max:5.9V, Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics ST2L05R3300PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5117 |
|
$0.9240 | Buy Now |
DISTI #
57P2752
|
Newark | Linear Vr |Stmicroelectronics ST2L05R3300PS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7923-1-ND
|
DigiKey | IC REG LIN POS ADJ 1A/1A 8DFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4720 In Stock |
|
$0.9841 / $2.2300 | Buy Now |
DISTI #
ST2L05R3300PS
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN Tube - Tape and Reel (Alt: ST2L05R3300PS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0455 / $1.0905 | Buy Now |
DISTI #
26AH0282
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN Tube - Product that comes on tape, but is not reeled (Alt: 26AH0282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 697 Partner Stock |
|
$1.7600 / $2.4300 | Buy Now |
DISTI #
511-ST2L05R3300PS
|
Mouser Electronics | LDO Voltage Regulators Lo Quiescent Current Dual VLTG Regultr RoHS: Compliant | 1473 |
|
$1.1000 / $2.2300 | Buy Now |
|
Future Electronics | ST2L05R-3300 Series 1 A ADJ Output SMT Dual Voltage Regulator - DFN-8 (5x6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.0100 | Buy Now |
|
Future Electronics | ST2L05R-3300 Series 1 A ADJ Output SMT Dual Voltage Regulator - DFN-8 (5x6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
ST2L05R3300PS
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN Tube - Tape and Reel (Alt: ST2L05R3300PS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0455 / $1.0905 | Buy Now |
DISTI #
26AH0282
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN Tube - Product that comes on tape, but is not reeled (Alt: 26AH0282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 697 Partner Stock |
|
$1.7600 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST2L05R3300PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2L05R3300PS
STMicroelectronics
DUAL VOLTAGE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 10 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Line Regulation-Max | 0.015% | |
Line Regulation-Max (%/V) | 0.7 | |
Load Regulation-Max | 0.012% | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 5.7 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ST2L05R3300PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2L05R3300PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2L05-3300PS | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO8, 6 X 5 MM, DFN-8 | STMicroelectronics | ST2L05R3300PS vs ST2L05-3300PS |