There are no models available for this part yet.
Overview of ST30100C by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST30100C by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-ST30100C-ND
|
DigiKey | DIODE ARR SCHOTT 100V TO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
995 In Stock |
|
$0.5134 | Buy Now | |
DISTI #
ST30100C-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, Ufmax: 680mV Min Qty: 1 | 0 |
|
$0.5710 / $0.8920 | RFQ |
CAD Models for ST30100C by SMC Diode Solutions
Related Parts for ST30100C
-
ST30200CRectifier Diodes
-
STB7NB60T4Power Field-Effect Transistors
-
ST72F321BJ6TAEMicrocontrollers
-
ST750ACDSwitching Regulator or Controllers
-
SST2222AT116Small Signal Bipolar Transistors
-
ST2L01K5RLinear Regulator ICs
-
SSL-LX5097SIUBUPGCVisible LEDs
-
ST490ACNLine Driver or Receivers
-
SRSB-50T12LGPower Supply Modules