There are no models available for this part yet.
Overview of ST30120C by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST30120C by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-ST30120C-ND
|
DigiKey | DIODE ARR SCHOTT 120V TO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
1000 In Stock |
|
$0.5134 | Buy Now | |
DISTI #
ST30120C-SMC
|
TME | Diode: Schottky rectifying, THT, 120V, 30A, TO220AB, Ufmax: 760mV Min Qty: 1 | 0 |
|
$0.5710 / $0.8610 | RFQ |
CAD Models for ST30120C by SMC Diode Solutions
Related Parts for ST30120C
-
ST30100CRectifier Diodes
-
STB150NF04Power Field-Effect Transistors
-
ST72F521R9T6Microcontrollers
-
ST735CD-TRSwitching Regulator or Controllers
-
SSM3K102TUSmall Signal Field-Effect Transistors
-
SST2222AT116Small Signal Bipolar Transistors
-
ST2L05-3318K5Linear Regulator ICs
-
SSS-LX3054GD-250BVisible LEDs
-
SP483ECN-LLine Driver or Receivers