There are no models available for this part yet.
Overview of ST3020A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ST3020A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9086
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3020A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now | |
DISTI #
ST3020A
|
Avnet Americas | Diode Dual 200V 15A 2-Pin TO-3 - Bulk (Alt: ST3020A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now | |
DISTI #
579-ST3020A
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now | |
DISTI #
ST3020A
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now | ||
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |
CAD Models for ST3020A by Microchip Technology Inc
Part Data Attributes for ST3020A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
METAL, TO-3, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
5 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Related Parts for ST3020A
-
ST30150CRectifier Diodes
-
STL12P6F6Power Field-Effect Transistors
-
ST72F561K9TCTRMicrocontrollers
-
ST1S40IPURSwitching Regulator or Controllers
-
STBV42-APSmall Signal Bipolar Transistors
-
ST2L05-2500PTLinear Regulator ICs
-
STM6823ZWY6FPower Management Circuits
-
SSL-LX5063HDVisible LEDs
-
ST3222BTRLine Driver or Receivers