There are no models available for this part yet.
Overview of ST302S09010 by Stancor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST302S09010 by Stancor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sealed Power Transformer - 1VA - 230VAC Primary - Output: 9V@111mA - PCB Through Holes - 32.8 x 27.8mm RoHS: Compliant |
225 In Stock |
|
$1.6800 / $8.8700 | Buy Now | ||
Master Electronics | Sealed Power Transformer - 1VA - 230VAC Primary - Output: 9V@111mA - PCB Through Holes - 32.8 x 27.8mm RoHS: Compliant |
225 In Stock |
|
$1.6800 / $8.8700 | Buy Now |