Part Details for ST302S09023 by Stancor
Overview of ST302S09023 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST302S09023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Power Transformer - 2.3VA - 230VAC Primary - Output: 9V@255mA - PCB Through Holes - 32.8 x 27.8mm RoHS: Compliant |
300 In Stock |
|
$2.0300 / $10.6700 | Buy Now |
|
Master Electronics | Sealed Power Transformer - 2.3VA - 230VAC Primary - Output: 9V@255mA - PCB Through Holes - 32.8 x 27.8mm RoHS: Compliant |
300 In Stock |
|
$2.0300 / $10.6700 | Buy Now |