Part Details for ST3040C by Microchip Technology Inc
Overview of ST3040C by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9091
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3040C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now |
DISTI #
150-ST3040C-ND
|
DigiKey | DIODE ARRAY GP 400V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8701 | Buy Now |
DISTI #
ST3040C
|
Avnet Americas | Diode Dual 400V 15A 2-Pin TO-3 - Bulk (Alt: ST3040C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
DISTI #
579-ST3040C
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now |
DISTI #
ST3040C
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.3800 / $143.4800 | Buy Now | |
DISTI #
ST3040C
|
Avnet Americas | Diode Dual 400V 15A 2-Pin TO-3 - Bulk (Alt: ST3040C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
|
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now |
|
Master Electronics | 0 |
|
$52.3800 / $143.4800 | Buy Now |
Part Details for ST3040C
ST3040C CAD Models
ST3040C Part Data Attributes:
|
ST3040C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST3040C
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |