Part Details for ST3080 by Microchip Technology Inc
Overview of ST3080 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST3080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9097
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3080 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now |
DISTI #
ST3080
|
Avnet Americas | Diode Standard Recovery 800V 30A 2-Pin TO-3 - Bulk (Alt: ST3080) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
DISTI #
579-ST3080
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now |
DISTI #
ST3080
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.3800 / $143.4800 | Buy Now | |
DISTI #
ST3080
|
Avnet Americas | Diode Standard Recovery 800V 30A 2-Pin TO-3 - Bulk (Alt: ST3080) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
|
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now |
|
Master Electronics | 0 |
|
$52.3800 / $143.4800 | Buy Now |
Part Details for ST3080
ST3080 CAD Models
ST3080 Part Data Attributes:
|
ST3080
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST3080
Microchip Technology Inc
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for ST3080
This table gives cross-reference parts and alternative options found for ST3080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3080E3 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3, | Microsemi Corporation | ST3080 vs ST3080E3 |