-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8291
|
Newark | Mezzanine Conn, Header, 40Pos, 0.4Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:St4 Series Rohs Compliant: Yes |Samtec ST4-20-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 177 |
|
$3.5700 / $5.2300 | Buy Now |
DISTI #
83P3580
|
Newark | Connector, Stacking, Header, 40 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec ST4-20-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 3030 |
|
$2.6500 / $4.1000 | Buy Now |
DISTI #
SAM13262CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6251 In Stock |
|
$2.4500 / $4.0900 | Buy Now |
DISTI #
ST4-20-1.00-L-D-P-
|
Avnet Americas | Stacking Board Connector, ST4, 40 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows - Tape and Reel (Alt: ST4-20-1.00-L-D-P-) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 1 Weeks, 0 Days Container: Reel | 11253030 Factory Stock |
|
$2.4841 | Buy Now |
DISTI #
89T9112
|
Avnet Americas | Stacking Board Connector, ST4, 40 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows - Cut Tape Product (Alt: 89T9112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
200-ST4201.00LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant | 2694 |
|
$2.5500 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant |
2311 In Stock 7961 Factory Stock |
|
$1.8200 / $4.0900 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 8 |
|
$3.6960 / $5.0400 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 48 |
|
$10.3600 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST4-20-1.00-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-20-1.00-L-D-P-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.146 inch | |
Body Depth | 0.121 inch | |
Body Length | 0.377 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ST4-20-1.00-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-20-1.00-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4-20-2.50-L-D-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ST4-20-1.00-L-D-P-TR vs ST4-20-2.50-L-D-P-TR |