Part Details for ST40/SKM/SKM/36INCH by HUBER+SUHNER
Overview of ST40/SKM/SKM/36INCH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40/SKM/SKM/36INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-ST40/SKM/SKM/36INCH-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 36" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.6500 | Buy Now |
DISTI #
455-ST40SKMSKM36INCH
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 0 |
|
$585.2400 / $631.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$394.0000 / $595.7400 | Buy Now |
Part Details for ST40/SKM/SKM/36INCH
ST40/SKM/SKM/36INCH CAD Models
ST40/SKM/SKM/36INCH Part Data Attributes:
|
ST40/SKM/SKM/36INCH
HUBER+SUHNER
Buy Now
|
Compare Parts:
ST40/SKM/SKM/36INCH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |