Part Details for ST4017C by Fairview Microwave Inc
Overview of ST4017C by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4017C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4945
|
Newark | 2.92Mm Male (Plug) Termination (Load) 1 Watts To 40 Ghz With Chain, Passivated Stainless Steel, 1.25 Vswr Rohs Compliant: Yes |Fairview Microwave ST4017C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$344.5100 / $418.0100 | Buy Now |
DISTI #
5328-ST4017C-ND
|
DigiKey | TERM PLUG 2.92MM SS 1.25 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$416.1100 | Buy Now |
DISTI #
74898197
|
RS | 2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz With Chain, Passivated | Fairview Microwave ST4017C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$325.1700 / $349.6600 | RFQ |
|
Onlinecomponents.com | 2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz With Chain, Passivated Stainless Steel, 1.25 VSWR | 0 |
|
$309.1100 / $333.0200 | Buy Now |
DISTI #
77729117
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm ST Panel Mount M Gold Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$281.5900 / $351.9900 | Buy Now |
DISTI #
ST4017C
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: 2.92mm, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 1 Watt. 2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz With Chain, Passivated Stainless Steel, 1.25 VSWR, RF load / termination (also known as a dummy load) part number ST4017C from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with 2.92mm connector. This 2.92mm RF load is a male gender and has chain. 2.92mm male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 40 GHz. Dummy load / RF termination part number ST4017C has a maximum input power of 1 Watt and a maximum VSWR of 1.25:1. Additional male 2.92mm RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 0 |
|
$320.1500 / $347.9900 | Buy Now |