Part Details for ST4045AX-D by SMC Diode Solutions
Overview of ST4045AX-D by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4045AX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-ST4045AX-DCT-ND
|
DigiKey | TRENCH SCHOTTKY DIODE 45V 40A R- Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.3219 / $0.8600 | Buy Now |