Part Details for ST40X-10S-CV(30) by Hirose Electric Co Ltd
Overview of ST40X-10S-CV(30) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40X-10S-CV(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9529
|
Newark | I/O Conn, Plug, 10Pos, Cable, Solder, No. Of Contacts:10Contacts, Gender:Plug, Connector Type:Interface, Contact Termination Type:Solder, Product Range:St Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) ST40X-10S-CV(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
83Y6986
|
Newark | Connector, I/O, Plug, 1Port, 10Pos, No. Of Contacts:10Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:St Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) ST40X-10S-CV(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.6600 | Buy Now |
DISTI #
H125253-ND
|
DigiKey | CONN PLUG 10POS SOLDER GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
983 In Stock |
|
$2.3589 / $4.3700 | Buy Now |
DISTI #
ST40X-10S-CV(30)
|
Avnet Americas | HISST40X-10S-CV(30) - Trays (Alt: ST40X-10S-CV(30)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 500 |
|
RFQ | |
DISTI #
798-ST40X-10S-CV30
|
Mouser Electronics | I/O Connectors 10P CBLE PLUG STD SOLDER SHIELDED RoHS: Compliant | 5169 |
|
$2.4800 / $4.3600 | Buy Now |
|
Future Electronics | 10 Position 0.5 mm Pitch Single Row Shielded Rectangular Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.1500 / $2.2600 | Buy Now |
|
Future Electronics | 10 Position 0.5 mm Pitch Single Row Shielded Rectangular Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.1500 / $2.4500 | Buy Now |
DISTI #
HIRST40X-10S-CV(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6615 / $2.7461 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.4100 | Buy Now |
DISTI #
ST40X-10S-CV(30)
|
Avnet Americas | HISST40X-10S-CV(30) - Trays (Alt: ST40X-10S-CV(30)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 500 |
|
RFQ |
Part Details for ST40X-10S-CV(30)
ST40X-10S-CV(30) CAD Models
ST40X-10S-CV(30) Part Data Attributes
|
ST40X-10S-CV(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40X-10S-CV(30)
Hirose Electric Co Ltd
CONN PLUG 10POS SOLDER PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |