Part Details for ST40X-10S-CV(80) by Hirose Electric Co Ltd
Overview of ST40X-10S-CV(80) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40X-10S-CV(80)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2240
|
Newark | Usb Connector, Plug, 10 Position, Solder, No. Of Contacts:10Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:St Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) ST40X-10S-CV(80) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.4040 / $3.7440 | Buy Now | |
DISTI #
241-0041-0-80
|
Avnet Abacus | I/O Connector, 10 Contacts, Plug, I/O, Solder, ST, Cable Mount (Alt: 241-0041-0-80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1425704
|
Farnell | PLUG, FREE, 10WAY, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.4650 / $3.2431 | Buy Now |
Part Details for ST40X-10S-CV(80)
ST40X-10S-CV(80) CAD Models
ST40X-10S-CV(80) Part Data Attributes:
|
ST40X-10S-CV(80)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40X-10S-CV(80)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Female, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | EMI SHIELDED, LOW PROFILE, POLARIZED | |
Body Breadth | 0.276 inch | |
Body Depth | 1.004 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 60 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.919 N |