Part Details for ST40X-24S-CV(31) by Hirose Electric Co Ltd
Overview of ST40X-24S-CV(31) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ST40X-24S-CV(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9535
|
Newark | Interface Connectors For Portable Terminal Devices |Hirose(Hrs) ST40X-24S-CV(31) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.4800 | Buy Now |
DISTI #
26-ST40X-24S-CV(31)-ND
|
DigiKey | CONN PLUG 24POS SOLDER GOLD Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$4.4467 | Buy Now |
DISTI #
ST40X-24S-CV(31)
|
Avnet Americas | Connector Interface I/O Plug 24 Position 1mm Solder Straight Cable Mount - Trays (Alt: ST40X-24S-CV(31)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$3.0250 / $3.9730 | Buy Now |
DISTI #
798-ST40X-24S-CV31
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks | 0 |
|
$3.3500 | Buy Now |
DISTI #
HIRST40X-24S-CV(31)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7231 / $4.3493 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $5.4800 | Buy Now |
Part Details for ST40X-24S-CV(31)
ST40X-24S-CV(31) CAD Models
ST40X-24S-CV(31) Part Data Attributes:
|
ST40X-24S-CV(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40X-24S-CV(31)
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |