Part Details for ST40X-24S-CV1(30) by Hirose Electric Co Ltd
Overview of ST40X-24S-CV1(30) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40X-24S-CV1(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9536
|
Newark | I/O Conn, Plug, 24Pos, Cable, Solder, No. Of Contacts:24Contacts, Gender:Plug, Connector Type:Interface, Contact Termination Type:Solder, Product Range:St Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) ST40X-24S-CV1(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$2.6000 | Buy Now |
DISTI #
83Y6989
|
Newark | Connector, I/O, Plug, 1Port, 24Pos, No. Of Contacts:24Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:St Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) ST40X-24S-CV1(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $5.2000 | Buy Now |
DISTI #
ST40X-24S-CV1(30)-ND
|
DigiKey | CONN PLUG 24POS SOLDER GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
535 In Stock |
|
$2.6861 / $4.9700 | Buy Now |
DISTI #
798-ST40X-24S-CV130
|
Mouser Electronics | I/O Connectors 24P CBLE PLUG STD SOLDER SHIELD 5.8D RoHS: Compliant | 870 |
|
$2.6900 / $4.9700 | Buy Now |
|
Future Electronics | 24 Position Rectangular Plug Connector Solder Gold RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$2.5900 / $2.7300 | Buy Now |
DISTI #
HIRST40X-24S-CV1(30)
|
Heilind Electronics | 241-0023-8-30 EACH | Americas - 0 in Stock |
|
$3.0308 / $3.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $4.4200 | Buy Now |
DISTI #
ST40X-24S-CV1-30
|
TME | ST40X-24S-CV1(30) Min Qty: 300 | 0 |
|
$3.4600 | RFQ |
DISTI #
241-0023-8-30
|
Avnet Abacus | HISST40X-24S-CV1(30) - Tape and Reel (Alt: 241-0023-8-30) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2554957
|
element14 Asia-Pacific | CONNECTOR, I/O, PLUG, 1PORT, 24POS RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$4.5635 / $5.0551 | Buy Now |
Part Details for ST40X-24S-CV1(30)
ST40X-24S-CV1(30) CAD Models
ST40X-24S-CV1(30) Part Data Attributes
|
ST40X-24S-CV1(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40X-24S-CV1(30)
Hirose Electric Co Ltd
CONN PLUG 24POS SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |