-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power RS-485/RS-422 transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7253
|
Newark | Ic, Transceiver, Rs485/422, 5V, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Stmicroelectronics ST485CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 103810 |
|
$0.8270 / $1.9100 | Buy Now |
DISTI #
26AC4107
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST485CDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6770 | Buy Now |
DISTI #
497-3734-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35598 In Stock |
|
$0.7206 / $1.7000 | Buy Now |
DISTI #
ST485CDR
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R - Tape and Reel (Alt: ST485CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 95000 |
|
$0.6764 | Buy Now |
DISTI #
511-ST485CDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant | 5800 |
|
$0.7270 / $1.5300 | Buy Now |
|
STMicroelectronics | Low power RS-485/RS-422 transceiver RoHS: Compliant Min Qty: 1 | 3300 |
|
$0.9500 / $1.5000 | Buy Now |
|
Future Electronics | ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 87500Reel |
|
$0.6650 / $0.6900 | Buy Now |
|
Future Electronics | ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.6650 / $0.7100 | Buy Now |
|
Future Electronics | ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST485CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485CDR
STMicroelectronics
Low power RS-485/RS-422 transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 230 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST485CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487EIMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | ST485CDR vs LMS1487EIMX |
DS481MX | LINE TRANSCEIVER, PDSO8 | Texas Instruments | ST485CDR vs DS481MX |
LMS1487EIM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | ST485CDR vs LMS1487EIM |
DS481TMX/NOPB | Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 | Texas Instruments | ST485CDR vs DS481TMX/NOPB |
DS481TM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | ST485CDR vs DS481TM |
DS481TMX | LINE TRANSCEIVER, PDSO8, SOP-8 | Texas Instruments | ST485CDR vs DS481TMX |
LMS1487ECM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | ST485CDR vs LMS1487ECM/NOPB |
LMS1487ECM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | ST485CDR vs LMS1487ECM |
LMS1487EIMX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | ST485CDR vs LMS1487EIMX |
DS481TMX | IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | ST485CDR vs DS481TMX |