Drivers And Interfaces
ST485EBDR
Description: 15 kV ESD protected, low power RS-485/RS-422 transceiver

Overview of ST485EBDR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications Renewable Energy Communication and Networking Automotive Robotics and Drones

Price & Stock for ST485EBDR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 59M2245
Newark Transceiver, Rs422/85, 5Mbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Stmicroelectronics ST485EBDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 102363
  • 1 $0.5820
  • 10 $0.5820
  • 25 $0.5820
  • 50 $0.5820
  • 100 $0.5820
  • 250 $0.5340
  • 500 $0.5340
  • 1,000 $0.4930
$0.4930 / $0.5820 Buy Now
DISTI # 57P2835
Newark Ic, Rs-422/Rs-485 Txrx, 5Mbps, 5V Soic-8, Full Reel, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Fail Safe:- Rohs Compliant: Yes |Stmicroelectronics ST485EBDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-2083-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5447
In Stock
  • 1 $1.0500
  • 10 $0.9380
  • 25 $0.8904
  • 100 $0.7315
  • 250 $0.6838
  • 500 $0.6043
  • 1,000 $0.4771
  • 2,500 $0.4453
  • 5,000 $0.4230
  • 12,500 $0.4071
  • 25,000 $0.3944
$0.3944 / $1.0500 Buy Now
DISTI # ST485EBDR
Avnet Americas RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Tape and Reel (Alt: ST485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 167500
  • 2,500 $0.4073
  • 5,000 $0.3989
  • 10,000 $0.3905
$0.3905 / $0.4073 Buy Now
DISTI # ST485EBDR
Avnet Americas RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Tape and Reel (Alt: ST485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 2500
  • 1 $0.7940
$0.7940 Buy Now
DISTI # 59M2245
Avnet Americas RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 59M2245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 20049 Partner Stock
  • 1 $1.7500
  • 10 $1.5700
  • 25 $1.4900
  • 50 $1.3600
  • 100 $1.2400
$1.2400 / $1.7500 Buy Now
DISTI # ST485EBDR
Avnet Americas RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Tape and Reel (Alt: ST485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.4073
  • 5,000 $0.3989
  • 10,000 $0.3905
$0.3905 / $0.4073 Buy Now
DISTI # 511-ST485EBDR
Mouser Electronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant 22357
  • 1 $1.0500
  • 10 $0.8910
  • 100 $0.6840
  • 500 $0.6050
  • 1,000 $0.4780
  • 2,500 $0.4390
  • 5,000 $0.4220
  • 10,000 $0.4160
$0.4160 / $1.0500 Buy Now
STMicroelectronics 15 kV ESD protected, low power RS-485/RS-422 transceiver RoHS: Compliant Min Qty: 1 22357
  • 1 $1.0300
  • 10 $0.8700
  • 100 $0.6700
  • 500 $0.5900
$0.5900 / $1.0300 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 445000
Reel
  • 2,500 $0.3650
  • 5,000 $0.3600
  • 7,500 $0.3550
  • 10,000 $0.3500
  • 12,500 $0.3400
$0.3400 / $0.3650 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 2500
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel 64
Cut Tape/Mini-Reel
  • 1 $0.9100
$0.9100 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Future Electronics ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Bristol Electronics   2660
RFQ
Bristol Electronics   66
RFQ
Bristol Electronics   Min Qty: 4 50
  • 4 $1.3125
  • 17 $0.8531
$0.8531 / $1.3125 Buy Now
Quest Components LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 40
  • 1 $1.7500
  • 4 $1.4000
  • 15 $0.8750
$0.8750 / $1.7500 Buy Now
Rochester Electronics ST485EB - Interfaces and Transceivers-STAN RoHS: Compliant Status: Active Min Qty: 1 20000
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0600
  • 1,000 $0.9967
$0.9967 / $1.1700 Buy Now
DISTI # ST485EBDR
TME IC: interface, transceiver, half duplex,RS422,RS485, SO8 Min Qty: 1 49688
  • 1 $1.2800
  • 3 $1.1060
  • 10 $0.9950
  • 25 $0.7740
  • 100 $0.7200
  • 250 $0.6620
  • 500 $0.5850
  • 1,000 $0.5420
  • 2,500 $0.5000
$0.5000 / $1.2800 Buy Now
Ameya Holding Limited ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 145711
RFQ
DISTI # SMC-ST485EBDR
Sensible Micro Corporation St485E Series 5 V ±15 Kv Esd Protected Rs-485/Rs-422 Transceiver - Soic-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel 638
  • 100 $0.3325
  • 500 $0.3237
  • 1,000 $0.2975
$0.2975 / $0.3325 RFQ
Chip 1 Exchange INSTOCK 400
RFQ
DISTI # ST485EBDR
Avnet Silica RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC (Alt: ST485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Silica - 792500
Buy Now
Chip Stock   100168
RFQ
DISTI # C1S730200173535
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 19968
  • 1 $0.8880
  • 10 $0.6080
$0.6080 / $0.8880 Buy Now
DISTI # ST485EBDR
EBV Elektronik RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC (Alt: ST485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days EBV - 17500
Buy Now
LCSC Transceiver 5Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 14625
  • 1 $0.6319
  • 10 $0.5182
  • 30 $0.4607
  • 100 $0.4046
  • 500 $0.3697
  • 1,000 $0.3531
$0.3531 / $0.6319 Buy Now
Win Source Electronics IC TXRX LOPWR RS485/422 8 SOIC 308460
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for ST485EBDR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST485EBDR by STMicroelectronics

ST485EBDR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
LEAD FREE, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
130 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
0.9 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
45 ns
Width
3.9 mm
Want to compare parts?
  1. ST485EBDR
    STMicroelectronics
    15 kV ESD protected, low power RS-485/RS-422 transceiver
    VS

Alternate Parts for ST485EBDR

This table gives cross-reference parts and alternative options found for ST485EBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485EBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75176BDRE4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments ST485EBDR vs SN75176BDRE4
ADM1485ARZ 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver Analog Devices Inc ST485EBDR vs ADM1485ARZ
SP485EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc ST485EBDR vs SP485EN-L/TR
LMS1485IM LINE TRANSCEIVER Texas Instruments ST485EBDR vs LMS1485IM
MAX3085ECSA+T ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ST485EBDR vs MAX3085ECSA+T
MAX481ESA+ Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ST485EBDR vs MAX481ESA+
MAX1487ESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products ST485EBDR vs MAX1487ESA
MAX481ESA+T Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ST485EBDR vs MAX481ESA+T
MAX1487ECSA+T ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ST485EBDR vs MAX1487ECSA+T
THVD1419DR 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 Texas Instruments ST485EBDR vs THVD1419DR
Part Number Description Manufacturer Compare
DS75176BM Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 Texas Instruments ST485EBDR vs DS75176BM
ISL8485ECBZ-T ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation ST485EBDR vs ISL8485ECBZ-T
ADM1487EARZ-REEL7 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc ST485EBDR vs ADM1487EARZ-REEL7
LTC1483CS8#PBF Ultra-Low Power RS485 Low EMI Transceiver with Shutdown Analog Devices Inc ST485EBDR vs LTC1483CS8#PBF
DS3695AM/NOPB Multipoint RS485/RS422 Transceivers 8-SOIC 0 to 70 Texas Instruments ST485EBDR vs DS3695AM/NOPB
SN65176BDRG4 Differential Bus Transceiver 8-SOIC -40 to 105 Texas Instruments ST485EBDR vs SN65176BDRG4
MAX485CSA+ Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ST485EBDR vs MAX485CSA+
MAX485CPA+ Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc ST485EBDR vs MAX485CPA+
THVD1419DR 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 Texas Instruments ST485EBDR vs THVD1419DR
LMS1485M Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 National Semiconductor Corporation ST485EBDR vs LMS1485M

Related Parts for ST485EBDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST485EBDR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST485EBDR by STMicroelectronics

  • Please alert me when ST485EBDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST485EBDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST485EBDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST485EBDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST485EBDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST485EBDR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: